SN74LS00 Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates 3.645In Stock
Cut Tape
0,697 €
0,495 €
0,445 €
0,391 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N
3.389In Stock
0,774 €
0,555 €
0,471 €
0,424 €
Min.: 1
Mult.: 1
Max.: 1.001
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00NSR
2.054In Stock
Cut Tape
0,748 €
0,523 €
0,469 €
0,409 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 21.058In Stock
0,757 €
0,543 €
0,486 €
0,424 €
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates 634In Stock
Cut Tape
0,998 €
0,724 €
0,655 €
0,579 €
Reel
0,486 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LS00D A 595-SN74 A 595-SN74LS00D 1.164In Stock
2.500Expected 21/01/2027
Cut Tape
0,49 €
0,366 €
0,329 €
0,287 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1.130In Stock
Cut Tape
0,765 €
0,548 €
0,494 €
0,434 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate LS 8 Input SOIC-8 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel