SN74LS221 Series Monostable Multi-vibrator

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN74L ALT 595-SN74LS221N
49In Stock
1.000Expected 17/09/2026
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Through Hole Tube
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 4.323In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 1.328In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 80 ns SSOP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 442In Stock
2.000Expected 09/09/2026
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Through Hole Tube
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 771In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LS 2 Element 80 ns SOIC-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel