Texas Instruments Buffers & Line Drivers

Results: 2.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 1.934In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 9.986In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Buf fer Gate 15.714In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 2 Input 2 Output Non-Inverting SC70-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V t o 5.5-V buffers with 9.545In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 79.582In Stock
Min.: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Non-Inverting SSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o 1.058In Stock
Min.: 1
Mult.: 1
: 3.000

AC 8 Input 8 Output TSSOP-20 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Drivers A 595-SN74AHC16244DG A 595-SN74AHC16244DGGR 1.740In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver W/3-State Output ALT ALT 595-SN74LVC541ADWR 3.783In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Inv Buffer/Driver A 595 A 595-SN74L2G06MDCKREP 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 2 Input 2 Output Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2-V to 5.5-V b 2.304In Stock
Min.: 1
Mult.: 1
: 3.000

LV 8 Input 8 Output Unidirectional WQFN-20 - 50 uA 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer A 595-SN74AHC1G125DBVR A 595-SN74AHC1G125DBVR 9.210In Stock
Min.: 1
Mult.: 1
: 3.000

AHC 1 Input 1 Output Non-Inverting SOT-23-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 20bit 1.384In Stock
Min.: 1
Mult.: 1
: 2.000

ALVCH 20 Input 20 Output Non-Inverting TVSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 18bit 1.733In Stock
Min.: 1
Mult.: 1
: 2.000

ALVCH 18 Input 18 Output Non-Inverting TSSOP-56 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP TR BUFFER/DRIVER W/OPEN DRAIN 5.974In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 3 Input 3 Output Non-Inverting VSSOP-8 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver A 595-CY74FCT827ATS A 595-CY74FCT827ATSOC 2.069In Stock
Min.: 1
Mult.: 1
: 2.000

FCT 10 Input 10 Output Non-Inverting SOIC-24 - 32 mA 64 mA 100 uA 4.75 V 5.25 V 4.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 1.399In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SN74AHC16244DL 2.431In Stock
Min.: 1
Mult.: 1
: 1.000

AHC 16 Input 16 Output Non-Inverting SSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.720In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT244DW A 5 A 595-SN74AHCT244DW 4.142In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.373In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 24 mA 5 mA 4.5 V 5.5 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Schmitt-Trgr 18.325In Stock
Min.: 1
Mult.: 1
: 3.000

AUC 1 Input 1 Output Non-Inverting SC70-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Bufr Drvr 2.776In Stock
Min.: 1
Mult.: 1
: 3.000

AUCH 8 Input 8 Output Non-Inverting VQFN-20 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bffr/Drv r A 595-SN74AUP1G24 A 595-SN74AUP1G240DBVT 11.054In Stock
Min.: 1
Mult.: 1
: 3.000

AUP 1 Input 1 Output Inverting SOT-23-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver A 595-SN74BCT760DW A A 595-SN74BCT760DW 2.271In Stock
Min.: 1
Mult.: 1
: 2.000

BCT 8 Input 8 Output Non-Inverting SOIC-20 - 100 uA 64 mA 48 mA 4.5 V 5.5 V 76 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 2.301In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel