Non-Inverting Buffers & Line Drivers

Results: 2.886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Buffers & Line Drivers Single Non-Inverting Buffer, TTL Level 5.697In Stock
Min.: 1
Mult.: 1
Reel: 8.000

VHC 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 3.039In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS Logic HS 6mA 13ns 4.5V-5.5V 4.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WT 4 Input 2 Output Non-Inverting SSOP-8 - 6 mA 6 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Single Non-Inverting Buffer, 3-State 5.622In Stock
Min.: 1
Mult.: 1
Reel: 8.000

VHC 1 Input 1 Output Non-Inverting SOT-953-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers NON-INVERTING 3-STATE BUF 7.918In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Non-Inverting Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHC541PW/SOT360/TSSOP20 7.341In Stock
70.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT244BQ-Q100/SOT764/DHVQFN 2.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74ABT126D/SOT108/SO14 1.149In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 12 mA 4.5 V 5.5 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G241DC/SOT765/VSSOP8 99In Stock
3.000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G241DC/SOT765/VSSOP8 974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP 2 Input 2 Output Non-Inverting VSSOP-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 1.4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVCH244AD/SOT163/SO20 363In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 100 nA 2.7 V 3.6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BD/SOT163/SO20 1.734In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTH 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Buffers & Line Drivers Hex Buffer W/ 5V Tolerant Input 2.455In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC244BQ-Q100/SOT764/DHVQFN20 591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC 8 Input 8 Output Non-Inverting DHVQFN-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT126D-Q100/SOT108/SO14 162In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT 4 Input 4 Output Non-Inverting SOIC-14 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC16241ADGG/SOT362/TSSOP48 451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:4 400mV LVPECL Fanout Buffer/Translator 15In Stock
Min.: 1
Mult.: 1

1 Input 4 Output Non-Inverting MLF-16 2.375 V 3.6 V 125 mA - 40 C + 85 C SMD/SMT Tube


Diodes Incorporated Buffers & Line Drivers QUAD 3-STATE BUFFERS OE HI 4mA VCC 4.5V 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT 4 Input 4 Output Non-Inverting - 4 mA 4 mA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN 259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT7541PW-Q100/SOT360/TSSOP2 609In Stock
2.500Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

HCT 8 Input 8 Output Non-Inverting TSSOP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHC2G241DC/SOT765/VSSOP8 558In Stock
3.000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

AHC 2 Input 2 Output Non-Inverting VSSOP-8 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G34GM/SOT886/XSON6 640In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 1 Input 1 Output Non-Inverting XSON-6 - 4 mA 4 mA 500 nA 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G125GT/SOT833/XSON8 4.930In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 2 Input 2 Output Non-Inverting XSON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel