CMOS Bus Transceivers

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 256.736In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5.298In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1.989In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4.243In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16BBusTrans 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AUC 2 Circuit 1.9 ns TVSOP-48 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 2.820In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3.674In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR
2.872In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1.877In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1.196In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5.488In Stock
Min.: 1
Mult.: 1
Max.: 152

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR
1.173In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHCT 2 Circuit 9.5 ns TVSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2.066In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AC 8 Circuit 7 ns SSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trans 2.395In Stock
Min.: 1
Mult.: 1
: 3.000

3-State AUC 8 Circuit 1.4 ns VQFN-20 CMOS CMOS 9 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1.512In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 5.397In Stock
Min.: 1
Mult.: 1
: 2.500

3-State 74VHC 8 Circuit 8.7 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 926In Stock
Min.: 1
Mult.: 1
: 1.000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5.759In Stock
Min.: 1
Mult.: 1
: 2.500

3-State ACT 8 Circuit 5 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL 1.450In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-74ACT16245DGG A 595-74ACT16245DGGRG4 2.062In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 2 Circuit 10.5 ns TSSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt AL ALT 595-CD74AC245E
61In Stock
Min.: 1
Mult.: 1

3-State AC 8 Circuit 106 ns PDIP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHCT245PWR
1.478In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245DWR
1.096In Stock
Min.: 1
Mult.: 1
: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1.551In Stock
Min.: 1
Mult.: 1
: 2.000

3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel