Serial/Parallel to Serial Counter Shift Registers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 4.871In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 bit SOIC-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC597M 5.805In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 240 ns, 48 ns, 41 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Reg A 595-SN74HC A 595-SN74HC165QPWREP 15.950In Stock
12.000Expected 06/08/2026
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165D A 5 A 595-SN74HC165D 80.615In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165PW A A 595-SN74HC165PW 47.314In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD 6.208In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW/SOT403/TSSOP16 30.648In Stock
40.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 63.699In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 13.461In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 30.779In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 1.704In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 Open Drain 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 730In Stock
1.000On Order
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC165M 2.007In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register 1.069In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 2 Circuit 8 bit PDIP-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC166M 3.533In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 9 160 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 113In Stock
1.000Expected 06/08/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out A 595-CD74HCT165M A A 595-CD74HCT165M 6.013In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Sp CMOS 8B Par-In Ser-Out Shift Reg A ALT 595-CD74HCT165M96 917In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 40 ns 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Prl-In Srl-Out 737In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HCT CMOS 9 40 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit w/Inpt Storage A 595-CD74HCT597M A A 595-CD74HCT597M 2.260In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HCT CMOS 9 56 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register 3.585In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 3.455In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register 1.693In Stock
2.500Expected 05/08/2026
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register A 595 A 595-SN74HC166PW 2.729In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 3.813In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel