SN74LVC2G100BQBR

Texas Instruments
595-SN74LVC2G100BQBR
SN74LVC2G100BQBR

Mfr.:

Description:
Counter Shift Registers Two-channel 1.1V-to- 3.6V configurable g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,592 € 5,92 €
0,534 € 13,35 €
0,47 € 47,00 €
0,44 € 110,00 €
0,421 € 210,50 €
0,40 € 400,00 €
Full Reel (Order in multiples of 3000)
0,382 € 1.146,00 €
0,376 € 2.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
4 bit
WQFN-16
LVC
3.4 ns, 3.5 ns
1.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 24 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Product: Configurable Multiple-Function Gates
Product Type: Counter Shift Registers
Series: SN74LVC2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC2G100/SN74LVC2G100-Q1 Multi-Function Gates

Texas Instruments SN74LVC2G100 / SN74LVC2G100-Q1 Multiple-Function Gates are dual, sequential, configurable multiple-function devices with Schmitt Trigger inputs. Sixteen patterns of a 4-bit input determine the output state. The output state is input to a D-Flip Flop, which is transferred to the Q output on the positive-going CLK edge. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and non-inverter. The Texas Instruments SN74LVC2G100-Q1 devices are AEC-Q100 qualified for automotive applications.