STMicroelectronics Flip-Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Flip-Flops Rad-hard plastic Octal bus buffer with 3-State Outputs, not Flight Models 27In Stock
Min.: 1
Mult.: 1
Reel: 10

Reel, Cut Tape
STMicroelectronics Flip-Flops Rad-Hard Dual D-Type Flip-Flop With Preset & Clear - Engineering Model 19In Stock
Min.: 1
Mult.: 1
CMOS 54AC74 2 V 6 V SMD/SMT - 55 C + 125 C Cut Tape
STMicroelectronics Flip-Flops Dual D Flip-Flop FlipFlop/registers
4.940Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HCF 2 Circuit SOIC-14 150 ns 3 V 20 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Flip-Flops Rad-Hard Octal D-Type Flip-Flop With Clear - Engineering Model Non-Stocked Lead-Time 12 Weeks
CMOS AC 1 Circuit Single-Ended FLAT-20 Single-Ended Non-Inverting 16 ns - 50 mA 50 mA 2 V 6 V SMD/SMT - 55 C + 125 C Cut Tape