PDIP-14 Flip-Flops

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74AC74N 953In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74N 250In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop F 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop ALT 5 ALT 595-CD74HC107E 1.065In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Sp CMOS Dual Pos D-Type Flip-Flop ALT ALT 595-CD74HC74E 126In Stock
1.000On Order
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear ALT 595-S ALT 595-SN74LS73AN 577In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74LS74AN 1.369In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HC74N 1.075In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BE ALT 595-CD40 ALT 595-CD4013BE 88In Stock
2.000Expected 06/11/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74ACT74N 874In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HCT74N 631In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig 417In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 8.5 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual CMOS 34.267In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HCT74N A 5 A 595-SN74HCT74N 9.326In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual 3.734In Stock
Min.: 1
Mult.: 1
Max.: 1.001

D-Type Latch and Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74ACT74E A 59 A 595-CD74ACT74E Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 125 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-CD74AC74E A 595 A 595-CD74AC74E 834In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual HS CMOS 1.090In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 170 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop A 595 A 595-CD74HCT73E 1.296In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Flip-Flops Dual D-Ty pe Positive -Edge-Tr A 595-CD74HCT74E 2.098In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74HC74E A 595- A 595-CD74HC74E 2.051In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 35 ns - 4 mA 4 mA 4.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74N A 59 A 595-SN74ACT74N 339In Stock
1.000Expected 19/08/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74AHC74N A 5 A 595-SN74AHC74N 888In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHCT 2 Circuit CMOS PDIP-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip-Flops Dual 118In Stock
1.000On Order
Min.: 1
Mult.: 1

D-Type Flip-Flop F 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual 303In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear 47In Stock
1.000On Order
Min.: 1
Mult.: 1

J-K Type Flip-Flop LS 2 Circuit TTL PDIP-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube