Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 1.757In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TVSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.452In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHC574PW A 59 A 595-SN74AHC574PW 2.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16bit A 595-SN74AHCT 16374DL A 595-SN74A A 595-SN74AHCT16374DL 90In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex 1.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 7 Circuit CMOS SSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74AHCT174D 1.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop AHCT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 3.068In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 7 Circuit CMOS TSSOP-16 TTL Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 2.662In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74AHCT273DW 3.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal 1.039In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHCT 8 Circuit CMOS PDIP-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 3.024In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 1.828In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 9.2 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.543In Stock
2.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT374DW A 5 A 595-SN74AHCT374DW 2.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 974In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT374PW A 5 A 595-SN74AHCT374PW 2.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AHCT574DW A 5 A 595-SN74AHCT574DW 1.498In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHCT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 410In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AHCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 10.6 ns - 8 mA 8 mA 4.5 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear 520In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALS 8 Circuit TTL SOIC-20 TTL Non-Inverting 15 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 320In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 16 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ALS574BDW A 5 A 595-SN74ALS574BDW 1.033In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.208In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops 16-Bit Bus Trnscvrs With 3-State Outputs 601In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State TVSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 18bit Bus Interface A 595-74ALVCH16823DL A 595-74ALVCH16823DLR 335In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-St Octal Pos Edg A 595-SN74ALVCH374P A 595-SN74ALVCH374PW 2.335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop ALVCH 8 Circuit 3-State TSSOP-20 CMOS, LVTTL Non-Inverting 3.6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel