Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC273D/SOT163/SO20 1.334In Stock
2.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273PW/SOT360/TSSOP20 5.021In Stock
27.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC374AD/SOT163/SO20 2.302In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop LVC 8 Circuit SOIC-20 Single-Ended Non-Inverting 9 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574AD/SOT163/SO20 2.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574APW/SOT360/TSSOP20 2.277In Stock
5.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV/SOT753/SO5 9.351In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GV/SOT753/SO5 3.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT574PW/SOT360/TSSOP20 515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GM/SOT886/XSON6 2.355In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW/SOT363/SC-88 2.158In Stock
6.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GW/SOT363/SC-88 8.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 20.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GM/SOT886/XSON6 17.179In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV/SOT457/SC-74 6.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GV/SOT753/SO5 2.310In Stock
3.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SC-74A-5 Single-Ended Non-Inverting 2.2 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GW/SOT353/UMT5 5.537In Stock
6.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-5 Single-Ended Non-Inverting 5 ns at 4.5 V to 5.5 V - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops SINGLE D-TYPE F/F 10.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 16-Bit D Flip-Flop 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop 74LC 2 Circuit Single-Ended TSSOP-48 Single-Ended Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 692In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops Oct D-Type Flip-Flop 1.160In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops Oct D-Type Flip-Flop 40In Stock
2.000Expected 11/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 135 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop 814In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3-ST Oct D Flip-Flop 985In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 155 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3-ST Oct D Flip-Flop 716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 155 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 257In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 37 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops Oct D-Type Flip-Flop 338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 37 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel