Non-Inverting Flip-Flops

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config
3.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype edge-triggered f
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Flip-Flop 74AHCT 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 6.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Flip-Flop 74LV 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop 74LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal edg e-triggered D-type f
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop 74AHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Flip-Flop 74AHC 8 Circuit 3-State VSSOP-20 CMOS Non-Inverting 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w
1.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

D-Type Flip-Flop 74LV 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174D/SOT109/SO16
4.997On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574D/SOT163/SO20
1.988Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC574PW/SOT360/TSSOP20
2.500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT574PW/SOT360/TSSOP20
5.917On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out
2.482Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Hex D-Type w/Clock
5.000Expected 04/09/2026
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type Non-Inverting
4.979On Order
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 160 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type w/6-State Out 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi Flip-Flops 5V CMOS Octal D-Type w/3-State Out 10.000Factory Stock Available

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18-Bit Bus-Interface F-F W/3-State Otpt A 595-74ACT16823DL Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Bus Interface Flip-Flop ACT 1 Circuit 3-State SSOP-56 TTL Non-Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 16bit Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit 3-State TSSOP-48 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 20bit Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 6.2 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 20bit Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 6.2 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 20bit A 595-SN7 4ALVCH16721DL A 595 A 595-SN74ALVCH16721DL Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

D-Type Flip-Flop ALVCH 1 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 10bit Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 3.3V 20bit Bus Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.3 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 18bit Bus Interface Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State TVSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel