SN74LS173A Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops 4-Bit D-type Reg Wit h 3-State Outputs 208In Stock
Min.: 1
Mult.: 1

D-Type Register LS 1 Circuit 3-State SOIC-Narrow-16 TTL Non-Inverting 30 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops 4bit w/Tri-St Out 277In Stock
725Expected 14/05/2026
Min.: 1
Mult.: 1
Max.: 75

D-Type Register LS 1 Circuit 3-State PDIP-16 TTL Non-Inverting 30 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube