Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal Transparent 694In Stock
Min.: 1
Mult.: 1

Latch FCT 1 Circuit 3 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus-Interface D- Type Latches A 595- A 595-CY74FCT841CTSOCT 304In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 10 Line SOIC-24 Non-Inverting 13 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Latches 16B Transp D-Type A 595-SNLVC16373ADGGR A 595-SNLVC16373ADGGR 692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR 707In Stock
Min.: 1
Mult.: 1

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373DWR A 595-SN74ABT373DWR 516In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 713In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 8 Line PDIP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type A 595-SN74ABT373PWR A 595-SN74ABT373PWR 591In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373PW A A 595-SN74ABT373PW 1.123In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT573ADWR A 595-SN74ABT573ADWR 125In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 3 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 236In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 3 Line PDIP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transp D-Type A 595-SN74ABT573APWR A 595-SN74ABT573APWR 101In Stock
Min.: 1
Mult.: 1

True ABT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus-Interface D- Type ALT 595-SN74AB ALT 595-SN74ABT841ADW 14In Stock
Min.: 1
Mult.: 1

True ABT 10 Circuit 10 Line SOIC-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AC373DW A A 595-SN74AC373DW 3.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 58In Stock
Min.: 1
Mult.: 1

True AC 8 Circuit 8 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AC373PW A A 595-SN74AC373PW 964In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 1 Line SSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AC573DW A A 595-SN74AC573DW 2.522In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 1 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp 793In Stock
Min.: 1
Mult.: 1

True AC 8 Circuit 8 Line PDIP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D-Type Transp 435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.219In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74ACT 8 Circuit 1 Line SSOP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 564In Stock
Min.: 1
Mult.: 1

True 74ACT 8 Circuit 1 Line PDIP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.935In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line SSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D Type L atch 2.139In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHC 8 Circuit 8 Line TVSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW 1.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.411In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line SSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel