Non-Inverting Latches

Results: 602
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74LVT573PW/SOT360/TSSOP20 2.100In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TTL LVT 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V Quad R-S 315In Stock
1.920Expected 15/05/2026
Min.: 1
Mult.: 1

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
onsemi Latches 3-18V Quad R-S 2.560In Stock
2.500Expected 16/10/2026
Min.: 1
Mult.: 1
Reel: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V 8-Bit Addressable 39In Stock
720Expected 13/03/2026
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V 8-Bit Addressable 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Addressable Latch 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Transparent 2.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Transparent 237In Stock
Min.: 1
Mult.: 1

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V Octal Transparent 1.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 2.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buffer/Line Driver 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 162In Stock
Min.: 1
Mult.: 1

Buffer/Line Driver 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Buffer/Line Driver 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 516In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 2.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 9In Stock
Min.: 1
Mult.: 1

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 5V Octal Transparent w/3 State Outupts 1.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 269In Stock
Min.: 1
Mult.: 1

Buffer/Line Driver 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
onsemi Latches 5V Octal Buffer w/3 State Outupts 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Buffer/Line Driver 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 246In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 332In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 2.128In Stock
3.000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 125 ns at 2 V, 80 ns at 3 V, 25 ns at 4.5 V, 21 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Transparent Non-Inverting 855In Stock
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 171In Stock
570Expected 13/03/2026
Min.: 1
Mult.: 1

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
onsemi Latches 2-6V Transparent Non-Inverting 1.576In Stock
5.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Transparent Latch HC 8 Circuit 3 Line SOIC-Wide-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches OCTAL 3-STATE NON-INVERTI 685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State MC74 1 Circuit 8 Output SOIC-20 Non-Inverting 160 ns 4 uA 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Latches 5V Octal D-Type 698In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transparent Latch HCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 28 ns at 5 V 4 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel