Nexperia Logic Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Logic Comparators 74HC85D/SOT109/SO16 8.064In Stock
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 5.081In Stock
15.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85PW/SOT403/TSSOP16 1.798In Stock
2.500Expected 08/02/2027
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85D/SOT109/SO16 29In Stock
2.500Expected 20/01/2027
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 15 ns, 20 ns, 22 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688D/SOT163/SO20
13.816On Order
Min.: 1
Mult.: 1
: 2.000

Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HCT85PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 15 ns 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel