onsemi Logic Gates

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates Single 2-Input NOR Gate TTL Level 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate 8.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate with Schmitt Trigger Input 10.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NOR Gate TTL Level 8.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate, Open Drain 8.847In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input OR Gate, TTL Level 7.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate TTL level 11.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate, Open Drain 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input OR Gate 8.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input NAND Gate 22.427In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 14.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate NC7S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 17.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate NC7WZ 2 Input US-8 1 Output 32 mA - 32 mA 4.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate 28.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate, Open Drain 8.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input OR Gate 11.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate, Open Drain 7.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate with Schmitt Trigger Input 15.757In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain 9.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input NOR Gate TTL Level 13.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate, TTL Level 13.614In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate, TTL Level 8.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates Single 2-Input AND Gate 8.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate with Schmitt Trigger Input 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain 13.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

VHC AEC-Q100 Reel, Cut Tape