SSOP-8 Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Toshiba Logic Gates 2-Input AND Gate 8Pin 2.613In Stock
Cut Tape
0,301 €
0,205 €
0,181 €
0,154 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 3.000
AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 2-Input NAND Gate 8Pin 2.604In Stock
Cut Tape
0,232 €
0,159 €
0,14 €
0,12 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 3.000
NAND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 AND(74HC08) 4.085In Stock
Cut Tape
0,284 €
0,199 €
0,177 €
0,152 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3.000
AND 2 Gate W 4 Input SSOP-8 2 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 NOR Non-Stocked
Cut Tape
0,301 €
0,205 €
0,181 €
0,154 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 3.000
2 Gate WH 2 Input SSOP-8 1 Output 8 mA - 8 mA 7.5 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 Dual LMOS Non-Stocked
Cut Tape
0,31 €
0,212 €
0,189 €
0,163 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 3.000
AND 2 Gate WZ 2 Input SSOP-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel