TM Logic Gates

Results: 4.224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates SINGLE 2-INPUT AND GATE 3.000In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

AND 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 52.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR
281.938In Stock
Min.: 1
Mult.: 1
: 3.000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2.318In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2.436In Stock
Min.: 1
Mult.: 1
: 2.500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1.981In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1.937In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1.951In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1.948In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2.150In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-V to 6-V buf fers with 3-state ou 2.440In Stock
Min.: 1
Mult.: 1
: 2.500

4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1.945In Stock
Min.: 1
Mult.: 1
: 2.000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2.335In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2.232In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC
306.406In Stock
Min.: 1
Mult.: 1
: 2.500

Inverter 6 Gate VHC 6 Input 6 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Rad-hard plastic Quad two-input AND gate, not Flight Models 26In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5.951In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 60.462In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate 53.558In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND E-Grade NiPdAu TSSOP14 Tape and Reel
308In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR
16.797In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR
33.789In Stock
Min.: 1
Mult.: 1
: 3.000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR
12.522In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR
42.029In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR
18.568In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel