VSSOP-8 Monostable Multi-vibrator

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Monostable Multi-vibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT 55.726In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUR 2.725In Stock
3.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUT 1.200In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 6.655In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC-Q100/SOT765/VSSOP 19.516In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.1 ns VSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123DC/SOT765/VSSOP8 15.587In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 7.7 ns VSSOP-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCUR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel