Registers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1.835In Stock
Min.: 1
Mult.: 1
: 2.000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bits x 16words FIFO 875In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC 12 MHz PDIP-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
: 1.000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers CMOS FIFO 146In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit 4000 1.5 MHz PDIP-16 370 ns 3 V 18 V 2.4 mA - 2.4 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 430In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bit x 16word FIFO 361In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 12 MHz SOIC-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 4 x 4 76In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT SOIC-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1.187In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 735In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HC PDIP-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 4-by-4 register file With 3-State Output 152In Stock
Min.: 1
Mult.: 1

Bipolar 8 Circuit LS PDIP-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Through Hole Tube
onsemi Registers 3-18V SAR 808In Stock
Min.: 1
Mult.: 1
: 1.000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1.704In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C SMD/SMT Tube
onsemi Registers SUCCESSIVE APPROXIMA
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

SOIC-WB-16 AEC-Q100 SMD/SMT Reel, Cut Tape
Texas Instruments Registers High Speed CMOS 4-by -4 Register File
43Expected 11/09/2026
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT PDIP-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SSQEA NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers Low Pwr 28-56Bit Reg istered Buffer Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

60 Circuit SSQEC 945 MHz NFBGA-176 - 400 mV 1.975 V 0 C + 85 C SMD/SMT Reel
Texas Instruments Registers 25B Configurable Reg istered Buffer Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz BGA-96 0.8 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 4bits x 16words FIFO Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

CMOS 1 Circuit HCT 12 MHz PDIP-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 25

CMOS 1 Circuit FCT SOIC-24 14 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers Diagnostic Scan Regi ster Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Circuit FCT SOIC-24 7.2 ns 5 V 5 V SMD/SMT Reel
Texas Instruments Registers 4-by-4 register file With 3-State Output Non-Stocked Lead-Time 9 Weeks
Min.: 560
Mult.: 40

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 28-56 Bit Registered Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SSQEB NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel