US-8 EEPROM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 4KB I2C SER EEPROM 2.945In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM 4.518In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 2.983In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 100 kHz 1 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 2.482In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz 2 k x 8 US-8 450 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C16 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 5.303In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3.000

32 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C32 Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM 2.699In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 100 kHz 8 k x 8 US-8 1.6 V 5.5 V 100 Year - 40 C + 85 C N24C64 Reel, Cut Tape
onsemi EEPROM 2KB I2C SER EEPROM 10.834In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 1.193In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C16 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 100 kHz 4 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C32 Reel, Cut Tape