Micron Technology DRAM

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 2.339In Stock
15.912Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 2.448

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 2.677In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 5.574In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 2.163In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 6.475In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 AT 2.564In Stock
2.448Expected 06/03/2026
Min.: 1
Mult.: 1
Max.: 2.448

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 UT 1.853In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 10.795In Stock
Min.: 1
Mult.: 1
Max.: 12.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 8.898In Stock
Min.: 1
Mult.: 1
Max.: 8.568

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1.355In Stock
Min.: 1
Mult.: 1
Max.: 1.355

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1.000In Stock
Min.: 1
Mult.: 1
Max.: 1.001

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron DRAM LPDDR5 16G 512MX32 FBGA DDP Y31M Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR5 16 Gbit 32 bit 3.2 GHz TFBGA-315 512 M x 32 1.01 V 1.12 V - 40 C + 105 C Tray
Micron DRAM DDR4 8G 1GX8 FBGA 2.679In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT 2.962In Stock
1.020Expected 23/02/2026
Min.: 1
Mult.: 1
Max.: 2.040

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3.415In Stock
Min.: 1
Mult.: 1
Max.: 2.520

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM LPDDR4 32G 1GX32 FBGA DDP 1.383In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.383
Reel: 2.000

32 Gbit TFBGA-200 1 G x 32 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 32G 1GX32 FBGA DDP 1.066In Stock
Min.: 1
Mult.: 1
Max.: 1.066
Reel: 2.000

32 Gbit TFBGA-200 1 G x 32 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16G 512MX32 FBGA 402In Stock
2.000Expected 22/06/2026
Min.: 1
Mult.: 1
Max.: 405
Reel: 2.000

SDRAM - LPDDR4 TFBGA-200 Reel, Cut Tape, MouseReel
Micron DRAM Z41M Automotive-grade 8 Gbit (gigabit) M 1.677In Stock
Min.: 1
Mult.: 1
Max.: 1.360

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 125 C Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 1.344In Stock
Min.: 1
Mult.: 1
Max.: 1.344
Reel: 2.000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Micron DRAM 256GB CXL CXL COMMERCIAL 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Bulk
Micron MT53E1G32D2FW-046 WT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 WT 800In Stock
Min.: 1
Mult.: 1
Max.: 800

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT53E1G32D2FW-046 AIT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT 1.592In Stock
Min.: 1
Mult.: 1
Max.: 1.360

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron MT53E2G32D4DE-046 WT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 WT 634In Stock
Min.: 1
Mult.: 1
Max.: 634

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT53E1G32D2FW-046 IT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT 951In Stock
1.360Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 951

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray