Microchip Technology EEPROM

Results: 3.750
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 5.411In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 3.412In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 5V 9.690In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2.407In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2.106In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T
146In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 5.719In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23 14.636In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 19.982In Stock
Min.: 1
Mult.: 1
: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 2-Kbit Serial EEPROM 4.960In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 1.006In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 12.887In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 784In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 35.171In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 6.583In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 4.380In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 14.412In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7.240In Stock
Min.: 1
Mult.: 1
: 3.300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 5.328In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel