MouseReel MRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1.057In Stock
Min.: 1
Mult.: 1
: 1.000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 9.111In Stock
Min.: 1
Mult.: 1
: 4.000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM 1.978In Stock
Min.: 1
Mult.: 1
: 1.000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7.845On Order
Min.: 1
Mult.: 1
: 4.000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel