ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 376In Stock
Min.: 1
Mult.: 1
Max.: 77

SMD/SMT SOIC-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 3.000In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 3.000

SOIC-8 IS25WP080D - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 272In Stock
Min.: 1
Mult.: 1
Max.: 3

SMD/SMT WSON-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
ISSI IS25WX512M-OHLE
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS,Default Octal DDR Mode, IT 449In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz 64 M x 8 Synchronous - 40 C + 105 C
ISSI IS29GL064-70BLED
ISSI NOR Flash 64Mb,48-BGA(6x8mm),3V, RoHS, Bottom Two Sectors Protected, Bottom Boot 245In Stock
Min.: 1
Mult.: 1
Max.: 12

ISSI NOR Flash 128Mb, 56 Ball BGA(9X7mm), 3V, RoHS, Lowest Sector Protected 240In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-56 128 Mbit 3 V 3.6 V 45 mA - 40 C + 105 C Tray

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 249In Stock
480Expected 03/06/2026
Min.: 1
Mult.: 1
Max.: 226

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C
ISSI NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT 6In Stock
960Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT TFBGA-240 512 Mbit SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Bottom Two Sectors Protected 109In Stock
96Expected 21/05/2026
Min.: 1
Mult.: 1
Max.: 35

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Lowest Sector Protected, Uniform Sector 105In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-48 IS29GL064 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector 229In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TSOP-48 IS29GL064 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Lowest Sector Protected 149In Stock
Min.: 1
Mult.: 1
Max.: 2

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected 29In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 133In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 131In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 240In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 4In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 34In Stock
96Expected 16/04/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI IS25LP016D-JMLE-TR
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, T&R 569In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.000

SOIC-16 Reel, Cut Tape
ISSI IS25LP016D-JMLE-TY
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, Tray 166In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP256D-JMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 40In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 121In Stock
Min.: 1
Mult.: 1
Max.: 16

SMD/SMT 512 Mbit 2.3 V 3.6 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 3.020In Stock
9.700On Order
Min.: 1
Mult.: 1
Max.: 3.698
Reel: 2.000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V
37.800On Order
Min.: 1
Mult.: 1
Max.: 8.533
Reel: 2.000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel