133 MHz 16 Mbit NOR Flash

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 381In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 7.847In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C

Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 4.993In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 16.084In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2.456In Stock
Min.: 1
Mult.: 1
Max.: 69

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 3.664In Stock
5.000Expected 01/05/2026
Min.: 1
Mult.: 1
Max.: 2.270
: 5.000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 3.776In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.766In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.645In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1.066In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbiit Dual and Quad Serial Flash - Extended Temp 5.696In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOP-8 GD25LQ16E 16 Mbit 1.65 V 2.1 V 20 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.004In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 6.370In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.238In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.159In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 3.473In Stock
4.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.699In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.75 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 7.813In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 15.5 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 1.099In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.324In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 213In Stock
10.000Expected 21/07/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 15.5 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O SOP-8 209mil 800In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 4.456In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube