64 kbit NVRAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
STMicroelectronics NVRAM 64K (8KX8) 100ns 560In Stock
36,81 €
33,96 €
32,77 €
32,05 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C Through Hole M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 833In Stock
37,43 €
34,83 €
33,65 €
32,86 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C Through Hole M48Z08 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 358In Stock
29,41 €
27,09 €
26,05 €
25,58 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C Through Hole M48Z58Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
13,54 €
12,75 €
12,43 €
12,19 €
Reel
11,53 €
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C SMD/SMT M48Z58Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1.777In Stock
36,49 €
33,53 €
32,23 €
31,64 €
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C Through Hole M48Z58 Tube