ISSI SRAM

Results: 1.230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM 141In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 256 k x 8 15 ns 45 MHz Serial 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 4Mb 512Kx8 30MHz Serial SRAM IT 144In Stock
Min.: 1
Mult.: 1
Max.: 27

4 Mbit 512 k x 8 23 ns 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v 3.6v, 48 Pin TSOP I, RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 4M (512Kx8) 55ns Async SRAM 106In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 4Mb 512Kx8 20MHz 2.2-3.6V Serial SRAM 310In Stock
500Expected 01/04/2026
Min.: 1
Mult.: 1
Max.: 307

4 Mbit 512 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 764In Stock
Min.: 1
Mult.: 1
Max.: 173

256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1.159In Stock
Min.: 1
Mult.: 1
Max.: 377

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 909In Stock
Min.: 1
Mult.: 1
Max.: 278

256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 176In Stock
Min.: 1
Mult.: 1
Max.: 200

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube

ISSI SRAM 1Mb 128Kx8 10ns 3.3v Async SRAM 3.3v 98In Stock
Min.: 1
Mult.: 1
Max.: 6

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-32 Tube
ISSI SRAM 512Kb 64Kx8 20MHz 2.2-3.6V Serial SRAM 88In Stock
Min.: 1
Mult.: 1
Max.: 200

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 1Mb 128Kx8 20MHz 2.2-3.6V Serial SRAM 97In Stock
Min.: 1
Mult.: 1
Max.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 162In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS 449In Stock
Min.: 1
Mult.: 1
Max.: 92

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512Kx8 10ns Async SRAM 3.3v 127In Stock
Min.: 1
Mult.: 1
Max.: 2
Reel: 1.000

4 Mbit 512 k x 8 10 ns Parallel 3.63 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 27In Stock
Min.: 1
Mult.: 1
Max.: 2

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS 178In Stock
Min.: 1
Mult.: 1
Max.: 10

2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512K x 8 10ns Async SRAM 315In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 30In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v 232In Stock
Min.: 1
Mult.: 1
Max.: 5

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 406In Stock
Min.: 1
Mult.: 1
Max.: 32

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 546In Stock
Min.: 1
Mult.: 1
Max.: 2

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 486In Stock
Min.: 1
Mult.: 1
Max.: 137

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 215In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Tube

ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 263In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray