STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 13.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 11.838In Stock
3.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape, MouseReel