TOPSwitch AC/DC Converters

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 2.401In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 57W/81W 5.024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 1.121In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 1.224In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube
Power Integrations AC/DC Converters 86W (85-264VAC) 119W (230V AC) 1.217In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11.876In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,66W/102W 1.754In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TOP271 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 5.115In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 8.519In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 29W/43W 10.786In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 43 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 1.37 A TOP253 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 948In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 6.254In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 800In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W 275W 522In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 871In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 22.5 W, 37.5 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,45W/65W 518In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TOP267 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 13W/21W 202In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 13 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 26W/40W PK 943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 700 V 34 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 90W 85-265 VAC 150W100/115/230 VAC 501In Stock
550Expected 09/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP227 Tube


Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1.693In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC 746In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters 75W 85-265 VAC 125W100/115/230 VAC 845In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP226 Tube
Power Integrations AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC 8.431In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Tube
Power Integrations AC/DC Converters 23W 85-265 VAC 45W 230 VAC 4.437In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W 85-265 VAC 28 W 230 VAC 1.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel