Shunt Adjustable References Voltage References

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Prec Micropower Shun t VRef 459In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References Adj Prec Shunt Reg 1.24V to 18V 3mV 3.092In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 18 V 0.5 % 20 PPM / C 18 V 100 mA - 40 C + 125 C AZ431L Reel, Cut Tape
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041CEM3ADJNPB 1.306In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041CIM7ADJNPB 669In Stock
3.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041DEM3ADJNPB 1.874In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-M4041D A 926-M4041DIM3ADJNOPB 3.743In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable p recision micropower A 926-LM4051CIM3ADJNPB 12In Stock
6.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 50 PPM / C 12 mA - 40 C + 85 C LM4051 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Micropowe r Voltage Reference A 926-LM185BH 378In Stock
Min.: 1
Mult.: 1

Through Hole TO-3 Shunt Adjustable References 1.24 V to 5.3 V 1 % 150 PPM / C 20 mA - 55 C + 125 C LM185-ADJ Bulk
Texas Instruments Voltage References Adjustable 85 C mi c ropower voltage ref A 926-LM285BYMX/NOPB 122In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Tube
Texas Instruments Voltage References Adj Micropwr Vtg Ref 2.096In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Bulk
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref A 926-LM385BMX/NOPB 1.020In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Tube
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref 352In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Bulk
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref 61In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Bulk
Texas Instruments Voltage References Adj MicroPwr Vtg Ref A 926-LM385MX/NOPB A 926-LM385MX/NOPB 725In Stock
1.425Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Tube
Texas Instruments Voltage References Adj MicroPwr Vtg Ref 2.303In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Bulk
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041CEM3XADJNPB 179In Stock
9.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041CIM7XADJNPB 3.582In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic 1.134In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Bulk
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BCM3 A 926-LM431BCM3X/NOPB 1.660In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA 0 C + 70 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431BCM3/NOPB 559In Stock
63.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA 0 C + 70 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 1.684In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BIMF/NOPB 1.925In Stock
6.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 30 V 0.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.5% low-voltage (1 .24-V) adjustable pr 1.770In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 30 V 1.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431 Bulk

Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 4.223In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Through Hole TO-92-3 Shunt Adjustable References 2.5 V to 36 V 0.4 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431 Reel, Cut Tape

Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 5.099In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Through Hole TO-92-3 Shunt Adjustable References 2.5 V to 36 V 0.4 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431 Reel, Cut Tape