700-MAX17572 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Switching Voltage Regulators 4.5V 60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation 2.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-12 Buck 900 mV to 54 V 1 A 1 Output 4.5 V 60 V 5.2 mA 400 kHz to 2.2 MHz - 40 C + 125 C MAX17572 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 4.5V 60V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation 3.125In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-12 Buck 900 mV to 54 V 1 A 1 Output 4.5 V 60 V 5.2 mA 400 kHz to 2.2 MHz - 40 C + 125 C MAX17572 Tray