Power Integrations LinkSwitch-LP AC/DC Converters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 4.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 66 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3.416In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 1.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 2.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 3.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 27.988In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 1.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC) 2.423In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 330 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 2.5 W (85-265 VAC) 2.5 W (230 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si LNK5 Reel
Power Integrations AC/DC Converters 2.5 W (85-265 VAC) 2.5 W (230 VAC) Non-Stocked
Min.: 5.000
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 83 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC Non-Stocked
Min.: 5.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SMD-8 5.8 V 85 VAC 265 VAC Si 83 kHz 70 % 220 uA - 40 C + 150 C LNK5 Reel
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8 5.8 V 2.1 W 85 VAC 265 VAC Si 83 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube