Analog Devices Voltage References

Results: 1.367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Voltage References uP Prec Series Ref Fam 9.586In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-3 Shunt Precision References 3.3 V 0.5 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Wide S Hi Out Drv L N Ref 1.660In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 Series Precision References 2.048 V 0.05 % 10 PPM / C 36 V 600 uA - 55 C + 125 C LT6654 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN 12.879In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-3 Shunt Precision References 5 V 0.5 % 50 PPM / C 20 V 20 mA 0 C + 70 C LT6660 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.048V 0.60um CMOS 10ppm/C Voltage REF 8.316In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series Precision References 2.048 V 0.1 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3420 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.5 V Reference 5.634In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.04 % 1 PPM / C 18 V 30 mA - 40 C + 125 C ADR431 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Low Cost 3.0V Shunt Voltage Reference 31.796In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.1 % 75 PPM / C 15 mA - 40 C + 125 C ADR5043 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP, 400mV Ref w/ R2R Buf Amp in SOT-23 7.489In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 Shunt References 400 mV 0.5 % 30 PPM / C 18 V 9 mA - 40 C + 85 C LT6650 Reel, Cut Tape, MouseReel
Analog Devices Voltage References LOWPOWER PREC REF IC 7.983In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 0.04 % 10 PPM / C 18 V 30 mA - 40 C + 85 C REF195 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec L Drop Series V Ref Fam 3.823In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 4 V 0.04 % 1 PPM / C 20 V 100 mA - 40 C + 85 C LT1461 Reel, Cut Tape, MouseReel
Analog Devices Voltage References IC - HI PREC. 10V REF. IC 4.392In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 10 V 0.05 % 20 PPM / C 36 V 10 mA 0 C + 70 C AD587 Tube
Analog Devices Voltage References IC, 1.2V REFERENCE IC 4.218In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt References 1.235 V 1.2 % 100 PPM / C 5 mA - 55 C + 125 C AD589 Reel, Cut Tape, MouseReel
Analog Devices Voltage References IC, 2.5/3.0V REFERENCE IC 4.618In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 2.5 V, 3 V 0.04 % 3 PPM / C 36 V 10 mA - 55 C + 125 C AD780 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Enchanced +10V PrecisionBandgap REF 5.874In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 Series Precision References 10 V 0.15 % 3 PPM / C 28 V 10 mA - 40 C + 125 C ADR01 Reel, Cut Tape, MouseReel
Analog Devices Voltage References +5V PrecisionBandgap REF 64.080In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 Series Precision References 5 V 0.1 % 25 PPM / C 36 V 10 mA - 40 C + 125 C ADR02 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.5V PrecisionBandgap REF 12.438In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.2 % 3 PPM / C 36 V 10 mA - 40 C + 125 C ADR03 Reel, Cut Tape, MouseReel
Analog Devices Voltage References SOT23-5 Voltage Reference 9.371In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TSOT-23-5 Series Precision References 2.5 V 0.24 % 25 PPM / C 18 V 5 mA - 40 C + 125 C ADR391 Reel, Cut Tape, MouseReel


Analog Devices Voltage References Prec Ref 11.944In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Precision References 5 V 0.05 % 3 PPM / C 40 V 10 mA 0 C + 70 C LT1021 Tube
Analog Devices Voltage References Prec Ref 3.052In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Precision References 7 V 3 PPM / C 40 V 10 mA 0 C + 70 C LT1021 Tube
Analog Devices Voltage References 3.3V Voltage Reference 4.805In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 3.3 V 0.06 % 25 PPM / C 18 V 30 mA - 40 C + 85 C REF196 Tube
Analog Devices Voltage References uP SOT-23 L Drop Ref Fam 4.817In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-6 Shunt Precision References 3 V 0.05 % 10 PPM / C 18 V 80 uA - 40 C + 85 C LT1790 Reel, Cut Tape, MouseReel
Analog Devices Voltage References IC, 4.1V MICROPOWER REF 8.575In Stock
8.995On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.1 % 50 PPM / C 12 V 5 mA - 40 C + 125 C AD1584 Reel, Cut Tape, MouseReel
Analog Devices Voltage References IC, MONO 10V REFERENCE IC 6.904In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 10 V 0.05 % 10 PPM / C 36 V 10 mA 0 C + 70 C AD587 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 2.5V 0.60um CMOS 10ppm/C Voltage REF 57.916In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series Precision References 2.5 V 0.1 % 2.5 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3425 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Low Drift + 5.0V REF 7.799In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSOT-23-5 Series Precision References 5 V 0.1 % 9 PPM / C 15 V 5 mA - 40 C + 125 C ADR395 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Ultraprecision, Low Noise, 2.500 V XFET Voltage References 8.652In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.12 % 1 PPM / C 18 V 10 mA - 40 C + 125 C ADR421 Reel, Cut Tape, MouseReel