Texas Instruments LDO Voltage Regulators

Results: 5.695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.176In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.723In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.523In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.632In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.169In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.627In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.968In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8.950In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA low input an d output voltage ul 11.308In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 2.280In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 1.2 V to 18 V 150 mA 1 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 225 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 4.392In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 1 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B83 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 85-V ultra-l o w IQ dual low-drop 1.944In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HVSSOP 14.5 V 50 mA 2 Output 5.5 uA 4 V 85 V 82 dB Adjustable, Fixed - 40 C + 125 C TPS7A43 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 70-mA 40-V voltage-t racking low-dropout 2.571In Stock
Min.: 1
Mult.: 1
: 3.000

TPS7B4255 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.690In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9.725In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mAUltra-Low IQ Hi gh Vin LDO Reg A 59 A 595-TLV70433DBVR 41.508In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 3.2 uA 2.5 V 24 V 60 dB Fixed - 40 C + 125 C 400 mV TLV704 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 60.098In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1.8 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 150 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR 7.309In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-24 1 A 2 Output Positive 250 uA 2.7 V 6 V Adjustable - 40 C + 125 C 160 mV TPS703 Tube
Texas Instruments LDO Voltage Regulators 150mA 30V 1uA IQ VTG Regs 17.740In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 52 dB Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 25.367In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 3.3-V Low-Noi se A 595-TPS7A2433D A 595-TPS7A2433DBVR 17.247In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed 0 C + 70 C 150 mV TPS788 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d 26.983In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 1.25 V 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB, 38 dB, 53 dB Fixed - 40 C + 125 C 465 mV TPS746 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3.0A LDO Linear Reg A 595-TPS74901RGWR A A 595-TPS74901RGWR 10.174In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-20 3 A 1 Output Positive 800 mV 5.5 V Adjustable - 40 C + 125 C 120 mV TPS74901 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0533PDBZT 125.429In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.3 V 200 mA 1 Output Positive 1 uA 1.4 V 5.5 V 40 dB Fixed - 40 C + 125 C 235 mV TPS7A05 Reel, Cut Tape, MouseReel