DFN-8 LDO Voltage Regulators

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 470In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 13.401In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 3.3 V 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Fixed - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 19.126In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-8 Adjustable 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 1.030In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators #N/A 2.950In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 1 A 1 Output 220 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 374.164In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 4.488In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014 Tube
onsemi LDO Voltage Regulators CMOS Liner Volt Reg with Enable, 1A 67.820In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 800 mV to 5 V 1 A 1 Output Positive 60 uA 2.2 V 5.5 V 27 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 NCV59800 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1A 1.2V Vout Extended Temp 4.622In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 1.2 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 8.449In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 3.3 V 300 mA 1 Output Positive 68 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1755 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 1.440In Stock
6.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 2.5 V 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Fixed - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO 672In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 Adjustable 200 mA 1 Output Positive 45 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3062 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Parallelable 1.1A Adj 1x Res L Drop Reg 2.040In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-8 0 V to 36 V 1.1 A 1 Output Positive 1.2 V 36 V 75 dB Adjustable - 40 C + 125 C 350 mV LT3080-1 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 373In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube

Microchip Technology LDO Voltage Regulators 1A 2.5V Vout Extended Temp 3.636In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 2.5 V 1 A 1 Output Positive 220 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube

Microchip Technology LDO Voltage Regulators 1.5A CMOS LDO 2.5V DFN8 4.621In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 2.5 V 1.5 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 330 mV MCP1727 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA 1x Res L Drop Lin Reg 2.285In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-8 Adjustable 200 mA 1 Output Positive 1.2 V 40 V 90 dB Adjustable - 40 C + 125 C 1.3 V LT3082 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500mA 1% Low Noise LDO 2.416In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-8 Adjustable 500 mA 1 Output Positive 100 nA 2.5 V 16 V 75 dB Adjustable - 40 C + 125 C 350 mV MIC5209 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1A 1.8V Vout Extended Temp 2.653In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.8 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 965In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 1.5 V 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Fixed - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 45V VIN, uP, L N, 100mA L Drop, Lin Reg 724In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-8 1.8 V 100 mA 1 Output Positive 40 uA 1.6 V 45 V 85 dB Fixed - 40 C + 125 C 300 mV LT3060 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg 2.590In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 - 1.22 V to - 20 V 200 mA 1 Output Negative 30 uA - 20 V 20 V 54 dB Adjustable - 40 C + 125 C 340 mV LT1964 Tube

Microchip Technology LDO Voltage Regulators 1A 5V Vout Extended Temp 2.867In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 5 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel