TO-252-5 LDO Voltage Regulators

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252-5 3.3 V 1 A 1 Output Positive 26.5 V 55 dB Fixed - 40 C + 125 C BD33C0AWFP Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator 3.179In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 800 mV 3 A 1 Output Positive 1.6 V 5.25 V 65 dB Fixed - 40 C + 85 C 910 mV RP108J Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 3.3V 1W 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 3.3 V 1.05 A 1 Output Positive 600 uA 14 V Fixed - 40 C + 85 C 180 mV NJM2846 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC Sgl Output LDO 75 0mA Fixed 1.665In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 12 V 750 mA 1 Output Positive 60 mA 6 V 26 V Fixed - 40 C + 125 C 650 mV AEC-Q100 TL751M Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1.2V; 0.5A 3.079In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252-5 1.2 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD12KA5WFP Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 3.5 V 16 V Fixed - 40 C + 85 C 190 mV R1190J Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 6.900In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 5 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 425 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 150-mA o ff-battery (40-V) u 14.594In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 5 V 150 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 200 mV, 325 mV TPS7B81 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Dropout Voltage Regulator l 5.493In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 1.5 V to 20 V 1 A 1 Output Positive 5 mA 3.8 V 35 V Adjustable - 40 C + 85 C 200 mV NJM2387 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 3.0V; 0.5A 3.807In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252-5 3 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD30KA5WFP Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.3V/400MA LDO 1.439In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-252-5 3.3 V 400 mA 1 Output Positive 10 mA 4.5 V 45 V Fixed - 40 C + 150 C 500 mV AEC-Q100 NCV4276C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.25V/3.3V 250mA Dual 2.639In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 1.25 V, 3.3 V 250 mA 2 Output Positive 370 uA 4.3 V 18 V 75 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 NCV5504 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 1.610In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 35 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator 2.556In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 10 V 1 A 1 Output Positive 3 V 24 V 50 dB Fixed - 40 C + 105 C 475 mV R1501J Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 3A, Adjustable VOUT uCap LDO 3.999In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 Adjustable 3 A 1 Output Positive 20 mA 2.25 V 6 V Adjustable - 40 C + 125 C 370 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.8V 1W 3.020In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 1.8 V 800 mA 1 Output Positive 600 uA 2.5 V 14 V Fixed - 40 C + 85 C 180 mV NJM2846 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 6.343In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 5 V 500 mA 17 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC Sgl Output LDO 2.260In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 5 V 750 mA 1 Output Positive 60 mA 6 V 26 V Fixed - 40 C + 125 C 650 mV AEC-Q100 TL751M Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 2.273In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 1.2 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 755 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 3.697In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 3.3 V 300 mA 1 Output Positive 25 uA 4 V 40 V 60 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A61 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 500 mA 3.3V LDO 3.300In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive 10 mA 2.5 V 16 V Fixed - 40 C + 125 C 5 mV AEC-Q100 NCV5500 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 7.172In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 3.3 V 500 mA 17 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 4.475In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 1 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 915 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 2.628In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 1.1 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 915 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 4.194In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive 35 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel