High Speed LDO Voltage Regulators

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed 3-pin Voltage Regulator 2.740In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 490 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 2.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 530 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 2.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 530 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 2.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 2.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.664In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 490 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 490 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 1.523In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 3.3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 470 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.511In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 470 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.994In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 2.958In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge 1.557In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.914In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 2.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 530 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 2.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 530 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 2.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.097In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 2.8 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 500 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 490 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.375In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 490 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 3.3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 470 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.055In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 3.3 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 470 mV Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.984In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 4 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.757In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USP-4-5 5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator 2.883In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-25-5 5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed 3-pin Voltage Regulator 612In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 2.5 V 200 mA 1 Output Positive 1.2 uA 3.5 V 20 V 50 dB Fixed - 40 C + 105 C 530 mV Reel, Cut Tape