SOT-89-3 Linear Voltage Regulators

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 10.407In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 24.376In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 7.950In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator A A 595-UA78L08ACPK 5.803In Stock
Min.: 1
Mult.: 1
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 6V 428In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 811In Stock
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -1.2V 0.3V 3.556In Stock
4.000Expected 02/07/2026
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 12 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 1.213In Stock
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 6V 100mA Fixed Pos V oltage Regulator 1.820In Stock
Min.: 1
Mult.: 1
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 3.108In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Diodes Incorporated Linear Voltage Regulators 1A 3-Term POS Reg 29V 9V 61dB 3.2mA 742In Stock
Min.: 1
Mult.: 1
: 1.000

AS78L15 SMD/SMT SOT-89-3 1 Output 15 V 100 mA - 40 C + 125 C 3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2.480In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 6V 100mA Fixed Pos V oltage Regulator 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 6.2 V 100 mA Fixed 8.5 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -8.0V 0.3V 8.951In Stock
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 8 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.123In Stock
Min.: 1
Mult.: 1
Max.: 470
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.986In Stock
Min.: 1
Mult.: 1
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 3.3 V 100 mA Fixed 4.75 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.081In Stock
Min.: 1
Mult.: 1
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 2.5 V to 2.7 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat 2.563In Stock
Min.: 1
Mult.: 1
Max.: 470
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 3.8 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 20.149In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 12V 5.752In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Reg 13.597In Stock
24.000Expected 03/08/2026
Min.: 1
Mult.: 1
Max.: 780
: 1.000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100mA 10V Fixed 3.979In Stock
Min.: 1
Mult.: 1
Max.: 400
: 1.000

UA78L SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators ANA 100MA 5V VREG 30.265In Stock
Min.: 1
Mult.: 1
Max.: 1.230
: 2.500

MC78L05A SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100mA VTG REG 36V 47.367In Stock
Min.: 1
Mult.: 1
: 1.000

AS78L05 SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 3 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V Input 12V 3mA 3V 0.03A 45dB 0.24mA 13.440In Stock
6.000Expected 29/05/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

ZXTR20 SMD/SMT SOT-89-3 1 Output Positive 12 V 47 mA Fixed 15 V 100 V - 40 C + 125 C 590 uA Reel, Cut Tape, MouseReel