Ammo Pack Linear Voltage Regulators

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.499In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 19.028In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 12.825In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 6.040In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 4.725In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 9.219In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators ANA 100mA 24V VREG 3.135In Stock
Min.: 1
Mult.: 1
: 2.000

NCV78L24 Through Hole TO-92-3 1 Output Positive 24 V 100 mA Fixed 25.7 V 40 V - 40 C + 125 C 3.1 mA AEC-Q100 Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 19.892In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator 1.405In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-TLV76012DBZR 1.582In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Ammo Pack
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 204In Stock
2.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.227In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 2.885In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 2.656In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 76In Stock
6.000Expected 04/05/2026
Min.: 1
Mult.: 1
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V 0 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 8V 100mA Positive 2.924In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L08A Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 9.7 V 30 V - 40 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 8V 100mA Positive 2.032In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L08A Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 9.7 V 30 V 0 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 9V 100mA Positive 2.811In Stock
2.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 2.000

MC78L09A Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 10.7 V 30 V - 40 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 12V 100mA Positive 3.757In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L12A Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V - 40 C + 125 C 4.2 mA Ammo Pack
onsemi Linear Voltage Regulators 12V 100mA Positive 4.763In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L12A Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V 0 C + 125 C 4.2 mA Ammo Pack
onsemi Linear Voltage Regulators 12V 100mA Positive 3.704In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L12A Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V 0 C + 125 C 4.2 mA Ammo Pack
onsemi Linear Voltage Regulators 15V 100mA Positive 1.694In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L15A Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V - 40 C + 125 C 4.4 mA Ammo Pack
onsemi Linear Voltage Regulators 15V 100mA Positive 2.966In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L15A Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V 0 C + 125 C 4.4 mA Ammo Pack
onsemi Linear Voltage Regulators 18V 100mA Positive 2.643In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Ammo Pack
onsemi Linear Voltage Regulators 24V 100mA Positive 5.932In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L24A Through Hole TO-92-3 1 Output Positive 24 V 100 mA Fixed 25.7 V 40 V 0 C + 125 C 3.1 mA Ammo Pack