AS7812 Series Linear Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Diodes Incorporated Linear Voltage Regulators 1A 3-Term POS Reg Output 1A 3.072In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 1.080
: 2.500

AS7812 SMD/SMT TO-252-2 1 Output Positive 12 V 1 A Fixed 14.8 V 32 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 1A 3-Terminal POS 36Vin 12V Int. Lim 2.502In Stock
Min.: 1
Mult.: 1

AS7812 Through Hole TO-220-3 1 Output Positive 12 V 1 A Fixed 14.8 V 32 V - 40 C + 125 C 6 mA Tube