AMD / Xilinx FPGA - Field Programmable Gate Array

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG225I 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-2CSGA324I 7In Stock
Min.: 1
Mult.: 1

XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484I 4In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-1CSG325C 2In Stock
Min.: 1
Mult.: 1

XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196C 2In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2FFVB676E 3In Stock
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2CSG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-N3FTG256C 4In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2FBG676E 2In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA484I 3In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2CSG324I 10In Stock
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF665I 1In Stock
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3CSG484C 3In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-1FGGA484Q 3In Stock
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-2FGGA484C 5In Stock
306On Order
Min.: 1
Mult.: 1

XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU20P-L1SFVB784I 2In Stock
Min.: 1
Mult.: 1

XCAU20P 238437 LE 13625 ALM 7 Mbit 240 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1SB484I 3In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-3CSG324E 5In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-3FGG676E 3In Stock
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG484E 3In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196Q 15In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-2CPGA196C 5In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-1CMVA361E
55In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XCSU10P-2SBVB625E
55In Stock
Min.: 1
Mult.: 1

XCSU10P 0 bit