AMD FPGA - Field Programmable Gate Array

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156E 1In Stock
Min.: 1
Mult.: 1

XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVB1760I
1In Stock
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 702 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU15P-1FFVA1156E 2In Stock
Min.: 1
Mult.: 1

XCKU15P 1143450 LE 65340 ALM 34.6 Mbit 516 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 76 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG484I 7In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG676I 13In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FFG1152C 3In Stock
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110T-2FF1136I 2In Stock
Min.: 1
Mult.: 1
XC5VLX110T 110592 LE 170280 ALM 5.2 Mbit 640 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FFG1136C 4In Stock
Min.: 1
Mult.: 1

XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 480 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A35T-2CSG324I 137In Stock
Min.: 1
Mult.: 1

XA7A35T 33280 LE 52000 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7K160T-1FFG676Q 3In Stock
Min.: 1
Mult.: 1

XA7K160T 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FT256I 84In Stock
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CSG225I 91In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 132 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2CSG225C 185In Stock
170Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256I 110In Stock
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG225I 46In Stock
29Expected 12/10/2026
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144C 92In Stock
Min.: 1
Mult.: 1
Max.: 25

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1FG484I 48In Stock
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FG484I 27In Stock
21Expected 25/01/2027
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CPG238C 156In Stock
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 112 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CPG238I 267In Stock
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 112 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-2CSG325I 161In Stock
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1CSG325I 38In Stock
79On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FGG484C 65In Stock
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-1FTG256C 122In Stock
223Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 30

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256