AMD XC6VSX475T Series FPGA - Field Programmable Gate Array

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-1FFG1156I Non-Stocked Lead-Time 40 Weeks
17.345,00 €
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-2FFG1156C Non-Stocked Lead-Time 40 Weeks
16.435,80 €
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-L1FF1156I Non-Stocked Lead-Time 40 Weeks
26.185,37 €
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VSX475T-1FF1156I Non-Stocked Lead-Time 40 Weeks
20.949,20 €
Min.: 1
Mult.: 1
XC6VSX475T 476160 LE 74400 ALM 37.41 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 36 Transceiver SMD/SMT FCBGA-1156