AMD XC7VX690T Series FPGA - Field Programmable Gate Array

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1761C
1In Stock
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 970 mV 1.03 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1158I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1926I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1761C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1926I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1927C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1930I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1158I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1926C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1930C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1930I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1158E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1761E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1927E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-L2FFG1158E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-L2FFG1926E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1930I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930