Lattice FPGA - Field Programmable Gate Array

Results: 2.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E 50In Stock
Min.: 1
Mult.: 1

LAMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 471In Stock
Min.: 1
Mult.: 1

LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd 40In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd 23In Stock
Min.: 1
Mult.: 1

LFE2-12SE 12000 LE 6000 ALM 221 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V 81In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array 30K LUTs 201 I/O DSP 1.2V -5 Speed 105In Stock
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 353In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 211 IO 1.8 /2.5/3.3V -3 Spd I 75In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 275 IO 3.3V 4 Spd 535In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 274 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-332 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.8 /2.5/3.3V -3 Spd I 28In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd I 60In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 113 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 253In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 I 153In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 I 32In Stock
Min.: 1
Mult.: 1

LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES 430In Stock
Min.: 1
Mult.: 1

LFE5UM 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 4300LUTs 2.5V/3.3V 83In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 5 Spd 57In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 111 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 335 I/O 1.2V 4 SPEED 60In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 334 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

iCE40UL 640 LE 320 ALM 56 kbit 10 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-16 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 56In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V 153In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 118 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -6 Spd 336In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LIA-MD6000 5936 LE 1484 ALM 180 kbit 17 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D; 9400LUTs 2.5V/3.3V 183In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 2112 LUTs; 1.2V 490In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray