Lattice FPGA - Field Programmable Gate Array

Results: 2.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 494In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 35 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-49 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V 670In Stock
Min.: 1
Mult.: 1

iCE40LP 384 LE 192 ALM 0 bit 37 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-49 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V 2.195In Stock
Min.: 1
Mult.: 1

iCE40LP 384 LE 192 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG 601In Stock
Min.: 1
Mult.: 1

iCE40UL 1248 LE 624 ALM 56 kbit 26 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-36 Tube
Lattice FPGA - Field Programmable Gate Array iCE40 UltraPlus, 5280 LUTs, 1.2V 9In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

iCE40UP 5280 LE 2640 ALM 120 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 1.307In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -3 Spd I 295In Stock
Min.: 1
Mult.: 1

LCMXO256C 256 LE 128 ALM 0 bit 78 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -4 Speed 1.068In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 21 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 9400 LUTs; 1.2V 98In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 9400 LUTs; 1.2V 68In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 9400 LUTs; 1.2V 69In Stock
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 45In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 27In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 44In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 98In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 109In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 127In Stock
168Expected 23/04/2026
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 475In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 81 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 133In Stock
Min.: 1
Mult.: 1

LFD2NX-40 39000 LE 1.48 Mbit 150 I/O 1 V 1 V - 40 C + 100 C 1.25 Gb/s SMD/SMT caBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -5 73In Stock
Min.: 1
Mult.: 1

LFE2-6E 6000 LE 3000 ALM 55 kbit 190 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -5 Spd 35In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 93 I/O DSP 1.2V -6 Spd I 79In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 297 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 19K LUTs 140 I/O SERDES DSP -5 165In Stock
Min.: 1
Mult.: 1

LFE2M20E 19000 LE 9500 ALM 1.19 Mbit 140 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 34K LUTs SERDES MEM DSP 1.2V -5 Spd 52In Stock
Min.: 1
Mult.: 1

LFE2M35E 34000 LE 17000 ALM 2.05 Mbit 303 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed 77In Stock
Min.: 1
Mult.: 1

LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray