AIS25BATR

STMicroelectronics
511-AIS25BATR
AIS25BATR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,19 € 6,19 €
5,21 € 26,05 €
4,85 € 48,50 €
4,39 € 109,75 €
4,09 € 204,50 €
3,80 € 380,00 €
3,32 € 1.660,00 €
3,19 € 3.190,00 €
3,12 € 7.800,00 €
Full Reel (Order in multiples of 5000)
3,12 € 15.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
3.85 g, 7.7 g
0.122 mg/LSB, 0.244 mg/LSB
Digital
16 bit
2.1 V
1.71 V
5 mA
- 40 C
+ 125 C
SMD/SMT
LGA-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MT
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor is an ultralow noise, low latency, wide bandwidth, 3-axis digital accelerometer with a dedicated time-division multiplexing (TDM) interface. The AIS25BA is designed to address automotive non-safety applications such as wideband active noise control (ANC) and vibration monitoring. The AIS25BA has a user-selectable full-scale range of ±3.85g to ±7.7g, a TDM interface for the sensor data, and an I2C interface for device configuration.