SM9333-BBE-S-125-000

TE Connectivity / SMI
987-SM9333BBES125000
SM9333-BBE-S-125-000

Mfr.:

Description:
Board Mount Pressure Sensors 125PA DIFF. DIGITAL PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,61 € 41,61 €
38,21 € 191,05 €
36,95 € 369,50 €
35,67 € 891,75 €
35,44 € 1.594,80 €
34,75 € 9.382,50 €
540 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 125 Pa to 125 Pa
2.5 %
Digital
SMD/SMT
I2C
3.3 V
Dual Radial Barbed
16 bit
SOIC-16
- 20 C
+ 85 C
SM9333/SM9336
Brand: TE Connectivity / SMI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3.9 mA
Port Size: 2.21 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 45
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 9333-BBE-S-125-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

SM933x Digital Differential Pressure Sensors

TE Connectivity / SMI SM933x Digital Differential Pressure Sensors are high-precision sensors for ultra-low-pressure measurements. The SM933x sensors offer state-of-the-art Micro-ElectroMechanical Systems (MEMS) pressure transducer technology and CMOS mixed signal processing technology. These differential pressure sensors combine pressure sensors with a signal-conditioning Application-Specific Integrated Circuit (ASIC) in a single package. 

SM9x Uncompensated Low-Pressure Sensors

TE Connectivity / SMI SM9x Uncompensated Low-Pressure Sensors are available in SO-16 SMT small out-line package. These low-pressure sensors incorporate pressure die to achieve high performance in full-scale pressure ranges of 0.15, 0.6, and 1.5PSI. The SM9x uncompensated pressure sensors are available in Gauge (G) and Differential (D) pressure options. Applications include handheld meters, wound therapy, health monitoring, pressure switches, and sports equipment.